Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Nexem
Part No:
UA2-5SNU
RoHS:
Yes
Package Type:
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pin
Coil Current:
20 mA
Contact Form:
2 Form C
UA2-5SNJ w/Trimmed leads
Search Keywords:
UA25SNU
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
250
$3.19
$797.500
500
$1.96
$980.000
750
$1.55
$1,162.500
1,000
+
$1.52
$1,520.000
DOWNLOADS