Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Nexem
Part No:
UB2-12NU-L
RoHS:
Yes
HTS:
8536490050
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Termination Style:
Gull Wing
Coil Current:
11.67 mA
Contact Form:
2 Form C
The NEC UB2-12NU-L is a compact, surface-mount signal relay with a coil voltage of 12VDC. It features a double-pole, double-throw (DPDT) configuration, making it suitable for various switching applications. With its small footprint measuring 10.6x7.4x8.8mm, this relay is designed to save space in densely-packed electronic assemblies. It is capable of handling a current of 1A, making it ideal for low-power control and signal switching. Manufactured by NEC, a trusted name in the industry, the UB2-12NU-L offers reliable performance and precise signal control in a miniature package.
Search Keywords:
UB212NUL
IN STOCK:
1,668
Can Ship immediately
MOQ for In Stock Qty:
20
MOQ for out of Stock Qty:
20
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
20
$1.26
$25.200
50
$1.20
$60.000
100
$1.14
$114.000
400
$1.08
$432.000
800
$0.81
$648.000
1,200
$0.76
$912.000
1,600
+
$0.74
$1,184.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AGN200S12
Signal Relay 12VDC 1.028KOhm 1A DPDT(10.6mm 5.7mm 10mm) SMD General Purpose Relay
5-102567-1
12 MODII 2PC HDR DR SHRD .100, ROHS
RMCF1206FT100R
Res Thick Film 1206 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD Automotive T/R
3362H-1-202LF
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) P...
3362H-1-502LF
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 2.77mm (6.6 X 6.99 X 4.7mm) P...