help desk software
DATA SHEET

UB2-12NUN

Nexem

Signal Relay 12VDC 1A DPDT(10.6x5.7x8.8)mm SMD .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Nexem
Part No:
UB2-12NUN
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPDT
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Termination Style:
Gull Wing
Coil Current:
11.67 mA
Contact Form:
2 Form C
The NEC UB2-12NUN is a versatile signal relay ideal for various applications. With a compact size of 10.6x5.7x8.8mm, this relay can easily fit into tight spaces. It operates on a 12VDC power supply and provides a switching capacity of 1A. Featuring a double-pole double-throw (DPDT) configuration, it offers reliable and efficient signal control. Designed for surface mount technology (SMD), it ensures easy installation and enhanced electrical performance. Trust the NEC UB2-12NUN to deliver exceptional switching capabilities for your electronic projects.
Search Keywords:
UB212NUN
IN STOCK: 1,501
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.90
$95.000
100
$1.77
$177.000
150
$1.68
$252.000
200 +
$1.59
$318.000
Tools/3D Models
Product Guides