Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Nexem
Part No:
UB2-5NEN
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Termination Style:
Gull Wing
Coil Current:
20 mA
Contact Form:
2 Form C
The NEC UB2-5NEN is a high-quality signal relay designed for reliable performance in electronic circuits. This DPDT (double pole double throw) relay operates at a low voltage of 5VDC and has a maximum switching current of 1A. With a compact size of 10.6x5.7x9mm, this surface-mount device (SMD) is ideal for applications where space is limited. Trust NEC's reputation for excellence in manufacturing to deliver a durable and efficient solution for your relay needs.
Search Keywords:
UB25NEN
IN STOCK:
100
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
4
$2.90
$11.600
50
$2.22
$111.000
100
$1.99
$199.000
500
$1.73
$865.000
1,000
$1.61
$1,610.000
2,500
$1.58
$3,950.000
5,000
+
$1.55
$7,750.000
Product Guides