help desk software
DATA SHEET

UB2-5NUN-L

Nexem

MINIATURE SIGNAL RELAY SUPER-COMPACT SIZE, SLIM-PACKAGE, SURFACE-MOUNTING TYPE AVAILABLE .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Nexem
Part No:
UB2-5NUN-L
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
800
Life Cycle:
Discontinued
The NEC RELAYS part UB2-5NUN-L is a highly reliable miniature signal relay that offers a super-compact size and a slim package design. This makes it an ideal choice for applications where space is limited and surface-mounting is required.With its advanced technology and robust construction, this relay delivers exceptional performance and durability. It provides excellent electrical protection and ensures seamless signal transmission in various electronic devices and systems.The UB2-5NUN-L relay is designed to meet the highest quality standards. It offers a reliable and efficient solution for demanding applications in industries such as telecommunications, automotive, industrial automation, and more.Key features:- Miniature signal relay- Super-compact size and slim package design- Surface-mounting type- Advanced technology for high reliability- Excellent electrical protection and signal transmission- Suitable for applications with limited space- Ideal for telecommunications, automotive, industrial automation, and moreChoose the NEC RELAYS UB2-5NUN-L for your electronic projects and enjoy the benefits of its compact size, slim package, and outstanding performance in signal relay applications.
Search Keywords:
UB25NUNL
  This product is discontinued, but still in stock
IN STOCK: 8,703
Can Ship immediately
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.15
$21.500
25
$2.00
$50.000
100
$1.74
$174.000
800
$1.69
$1,352.000
1,000
$1.62
$1,620.000
2,500
$1.46
$3,650.000
5,000
$1.32
$6,600.000
10,000 +
$1.19
$11,900.000
Tools/3D Models
Product Guides