Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Nexem
Part No:
UD2-5SNU
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
50
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Termination Style:
Gull Wing
Coil Current:
20 mA
Contact Form:
2 Form C
Signal Relay 5VDC 1A DPDT(10.6x6.5x5.45)mm SMD
Search Keywords:
UD25SNU
IN STOCK:
1,900
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Multiple:
50
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
50
$3.917
$195.850
100
$3.721
$372.100
150
$3.535
$530.250
200
$3.358
$671.600
250
$3.190
$797.500
500
$1.963
$981.500
750
$1.554
$1,165.500
1,000
+
$1.523
$1,523.000
Product Guides