Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Nisshinbo Micro Devices Inc
Part No:
NJL7502L
RoHS:
Yes
HTS:
8541407080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Dimension:
5.2 x 4 mm
Half Intensity Angle Degrees:
40 °
Family:
NJL7502L
Maximum Collector Current:
N/A
Phototransistor Chip Phototransistor 560nm 2-Pin T-1
Search Keywords:
NJL7502L
IN STOCK:
10
Can Ship immediately
You may purchase in-stock quantity up to 10
Minimum Order:
50
Available in less than min:
10
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$0.6854
$0.685
50
$0.6231
$31.155
500
$0.5062
$253.100
1,000
$0.4836
$483.600
3,000
$0.4563
$1,368.900
5,000
$0.4438
$2,219.000
8,000
$0.4320
$3,456.000
10,000
$0.4255
$4,255.000
15,000
+
$0.4191
$6,286.500
Product Guides