help desk software
DATA SHEET

NJM084D

Nisshinbo Micro Devices Inc

OP Amp Quad GP ±18V 14-Pin PDIP

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Nisshinbo Micro Devices Inc
Part No:
NJM084D
RoHS:
Yes
HTS:
8542330000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tube
Family:
NJM084
Maximum Dual Supply Voltage:
±18 V
Dimension:
19 x 6.4 x 3.4 mm
Life Cycle:
Discontinued
OP Amp Quad GP ±18V 14-Pin PDIP
Search Keywords:
NJM084D
  This product is discontinued, but still in stock
IN STOCK: 15
Can Ship immediately
You may purchase in-stock quantity up to 15
Minimum Order:
25
Available in less than min:
15
Multiple:
25
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.781
$0.781
25
$0.710
$17.750
50
$0.680
$34.000
100
$0.640
$64.000
200
$0.620
$124.000
1,000
$0.610
$610.000
10,000
$0.600
$6,000.000
50,000 +
$0.520
$26,000.000
Tools/3D Models
Product Guides