Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
NISSHINBO MICRO DEVICES INC
Part No:
NJM2068M
RoHS:
Yes
HTS:
8542330000
ECCN:
EAR99
Supplier Standard Pack:
2000
Package Type:
Tube
Maximum Dual Supply Voltage:
±18 V
Dimension:
5 x 5 x 1.6 mm
Family:
NJM2068
Life Cycle:
Discontinued
OP Amp Dual GP ±18V 8-Pin DMP
Search Keywords:
NJM2068M
This product is discontinued, but still in stock
IN STOCK:
500
Can Ship immediately
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$0.6278
$31.390
100
$0.6184
$61.840
250
$0.6091
$152.275
500
$0.6000
$300.000
1,000
$0.4500
$450.000
1,500
$0.4200
$630.000
2,000
+
$0.4116
$823.200
DOWNLOADS