Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Nisshinbo Micro Devices Inc
Part No:
NJM2113M
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Tube
Dimension:
5 x 5 x 1.6 mm
Function:
Speaker
Family:
NJM2113
Maximum Dual Supply Voltage:
N/R
Audio Amp Speaker 1-CH Mono 0.4W Class-AB 8-Pin DMP
Search Keywords:
NJM2113M
IN STOCK:
0
MOQ for out of Stock Qty:
500
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
500
$0.5746
$287.300
1,000
$0.4309
$430.900
1,500
$0.4022
$603.300
2,000
+
$0.3942
$788.400
Product Guides