Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Nisshinbo Micro Devices Inc
Part No:
NJM2135M-TE2
RoHS:
Yes
HTS:
8542330000
Supplier Standard Pack
2000
Package Type:
REEL
Family:
NJM2135
Function:
Speaker
Dimension:
5 x 5 x 1.6 mm
Maximum Dual Supply Voltage:
N/R
Audio Amp Speaker 1-CH Mono 0.4W Class-AB 8-Pin DMP
Search Keywords:
NJM2135MTE2
Different packaging options available. See Alternatives
IN STOCK:
0
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.5500
$1,100.000
4,000
$0.2915
$1,166.000
6,000
$0.2886
$1,731.600
8,000
+
$0.2857
$2,285.600
Product Guides