help desk software
DATA SHEET

NJM2149M-TE1

Nisshinbo Micro Devices Inc

Audio Amp Speaker 1-CH Mono 0.25W Class-AB 8-Pin DMP

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Nisshinbo Micro Devices Inc
Part No:
NJM2149M-TE1
RoHS:
Yes
HTS:
8542330000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Function:
Speaker
Dimension:
5 x 5 x 1.6 mm
Family:
NJM2149
Maximum Dual Supply Voltage:
N/R
Audio Amp Speaker 1-CH Mono 0.25W Class-AB 8-Pin DMP
Search Keywords:
NJM2149MTE1
IN STOCK: 0
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.514
$1,028.000
4,000
$0.480
$1,920.000
8,000
$0.450
$3,600.000
16,000
$0.439
$7,024.000
50,000 +
$0.394
$19,700.000
Tools/3D Models
Product Guides