Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Nisshinbo Micro Devices Inc
Part No:
NJM2901M-TE1
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Family:
NJM2901
Maximum Dual Supply Voltage:
±18 V
Dimension:
10 x 5 x 1.6 mm
Comparator Quad ±18V/36V 14-Pin DMP T/R
Search Keywords:
NJM2901MTE1
IN STOCK:
7
Can Ship immediately
You may purchase in-stock quantity up to 7
MOQ for In Stock Qty:
25
Available in less than min:
7
MOQ for out of Stock Qty:
500
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$1.613
$1.613
25
$1.466
$36.650
100
$1.444
$144.400
250
$1.423
$355.750
500
$1.401
$700.500
1,000
$0.862
$862.000
1,500
$0.683
$1,024.500
2,000
+
$0.669
$1,338.000
Product Guides