help desk software
DATA SHEET

NJM319M-TE1

Nisshinbo Micro Devices Inc

Comparator Dual ±18V/18V 14-Pin DMP

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Nisshinbo Micro Devices Inc
Part No:
NJM319M-TE1
RoHS:
Yes
HTS:
8542390000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Maximum Dual Supply Voltage:
±18 V
Family:
NJM319
Dimension:
10 x 5 x 1.6 mm
Life Cycle:
Discontinued
Comparator Dual ±18V/18V 14-Pin DMP
Search Keywords:
NJM319MTE1
   This product is not in stock and cannot be back-ordered
  Different packaging options available.  See Alternatives
Minimum Order:
2000
Multiple:
2000
Tools/3D Models
Product Guides