Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Nisshinbo Micro Devices Inc
Part No:
NJM319M-TE2
RoHS:
Yes
HTS:
8542390000
Supplier Standard Pack
2000
Package Type:
Reel
Family:
NJM319
Maximum Dual Supply Voltage:
±18 V
Dimension:
10 x 5 x 1.6 mm
Life Cycle:
Discontinued
Comparator Dual ±18V/18V 14-Pin DMP
Search Keywords:
NJM319MTE2
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Product Guides