help desk software
DATA SHEET

NJM3414AM-TE1

Nisshinbo Micro Devices Inc

OP Amp Dual GP ±7.5V/15V 8-Pin DMP

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Nisshinbo Micro Devices Inc
Part No:
NJM3414AM-TE1
RoHS:
Yes
HTS:
8541100050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Dimension:
5 x 5 x 1.6 mm
Family:
NJM3414A
Maximum Dual Supply Voltage:
±7.5 V
OP Amp Dual GP ±7.5V/15V 8-Pin DMP
Search Keywords:
NJM3414AMTE1
  Different packaging options available.  See Alternatives
IN STOCK: 0
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
2,000
$0.370
$740.000
4,000
$0.346
$1,384.000
8,000
$0.324
$2,592.000
16,000
$0.316
$5,056.000
50,000 +
$0.284
$14,200.000
Tools/3D Models
Product Guides