Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
NISSHINBO MICRO DEVICES INC
Part No:
NJM3414AM-TE3
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Reel
Maximum Dual Supply Voltage:
±7.5 V
Family:
NJM3414A
Dimension:
5 x 5 x 1.6 mm
OP Amp Dual GP ±7.5V/15V 8-Pin DMP T/R
Search Keywords:
NJM3414AMTE3
Different packaging options available. See Alternatives
IN STOCK:
5,800
Can Ship immediately
Minimum Order:
2000
Multiple:
2000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.4900
$980.000
4,000
$0.4699
$1,879.600
6,000
$0.4628
$2,776.800
8,000
$0.4559
$3,647.200
10,000
$0.4490
$4,490.000
16,000
$0.4423
$7,076.800
26,000
+
$0.4357
$11,328.200
Product Guides
CUSTOMERS
ALSO BOUGHT
AQV212AX
Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 6-Pin PDIP SMD T/R
192900-0126
Contact PIN Crimp ST Cable Mount 20-22AWG Loose
NRAR1100-F-15A-BA-1
Circuit Breaker Electromagnetic 1Pole 15A 250VAC
UG-23-D/U
PF113A
Sockets for Relays, Timers, Counters, Temperature Controllers