Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Nisshinbo Micro Devices Inc
Part No:
NJM4558D
RoHS:
Yes
HTS:
8542330000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Tube
Maximum Dual Supply Voltage:
±18 V
Family:
NJM4558
Dimension:
8.8 x 6.4 x 3.4 mm
OP Amp Dual GP ±18V 8-Pin PDIP
Search Keywords:
NJM4558D
IN STOCK:
850
Ships today, if you order in
Minimum Order:
100
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
100
$0.5132
$51.320
500
$0.4336
$216.800
3,000
$0.4263
$1,278.900
5,000
$0.4199
$2,099.500
8,000
$0.4136
$3,308.800
25,000
$0.4074
$10,185.000
50,000
+
$0.4013
$20,065.000
Product Guides
CUSTOMERS
ALSO BOUGHT
4608X-102-103LF
Fixed Network Resistor - 10K Ohm - 1W - Isolated - 8-Pin - DIP Pin - Through Hole.
NJM4580D
OP Amp Dual GP ±18V 8-Pin PDIP
NCJ6FA-H
Combo A Series - 3 pole XLR female receptacle with 1/4" stereo jack - horizontal PCB mount...
R82DC4100AA60J
Cap Film 1uF 63V PET 5% (7.2 X 5 X 10mm) Radial 5mm 105°C Bulk
NYS229-U
Phone Audio Connector - Mono 1/4" Open - 2 Contacts - Jack - 6.35mm Pin Diameter - Silver ...