help desk software
DATA SHEET

NJM4560M-TE1

Nisshinbo Micro Devices Inc

OP Amp Dual GP ±18V 8-Pin DMP T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Nisshinbo Micro Devices Inc
Part No:
NJM4560M-TE1
RoHS:
Yes
HTS:
8542330000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Dimension:
5 x 5 x 1.6 mm
Maximum Dual Supply Voltage:
±18 V
Family:
NJM4560
Life Cycle:
Discontinued
OP Amp Dual GP ±18V 8-Pin DMP T/R
Search Keywords:
NJM4560MTE1
  This product is discontinued, but still in stock
IN STOCK: 1,775
Ships today, if you order in
You may purchase in-stock quantity up to 1,775
Minimum Order:
2000
Available in less than min:
1775
Multiple:
2000
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.2717
$0.2717
2,000
$0.2470
$494.0000
4,000
$0.2310
$924.0000
8,000
$0.2160
$1,728.0000
16,000 +
$0.2110
$3,376.0000
Tools/3D Models
Product Guides