Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
NISSHINBO MICRO DEVICES INC
Part No:
NJM4565D
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Tube
Family:
NJM4565
Dimension:
8.8 x 6.4 x 3.4 mm
Maximum Dual Supply Voltage:
±18 V
OP Amp Dual GP ±18V 8-Pin PDIP
Search Keywords:
NJM4565D
IN STOCK:
857
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
50
$0.5846
$29.230
500
$0.4750
$237.500
1,000
$0.4537
$453.700
3,000
$0.4282
$1,284.600
5,000
$0.4164
$2,082.000
8,000
$0.4102
$3,281.600
10,000
$0.4040
$4,040.000
15,000
+
$0.3980
$5,970.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
SPUJ193700
Switch Push Button N.O./N.C. 4PDT Plunger 0.1A 30VDC Alternate Contact PC Pins Thru-Hole B...
NCJ6FA-H
Combo A Series - 3 pole XLR female receptacle with 1/4" stereo jack - horizontal PCB mount...
EEU-FM1V221
Electrolytic Aluminum Capacitor - 220 µF - 35 V - 20% - 10 X 12.5mm - Radial - 5 mm - 1290...
EEA-FC1E220
Electrolytic Aluminum Capacitor - 22 µF - 25 V - 20% - 5 X 7mm - Radial - 120mA - 1000h - ...
69830-016LF
Wire-To-Board Connector - Transition - 0.100" (2.54mm) Pitch - 16 Contacts - Header - FCI ...