help desk software
DATA SHEET

NJM5534M-TE1

Nisshinbo Micro Devices Inc

OP Amp Single GP ±22V 8-Pin DMP

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Nisshinbo Micro Devices Inc
Part No:
NJM5534M-TE1
RoHS:
Yes
HTS:
8542330000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Maximum Dual Supply Voltage:
±22 V
Dimension:
5 x 5 x 1.6 mm
Family:
NJM5534
Life Cycle:
Discontinued
OP Amp Single GP ±22V 8-Pin DMP
Search Keywords:
NJM5534MTE1
   This product has been discontinued by the supplier
Minimum Order:
2000
Multiple:
2000
Tools/3D Models
Product Guides