Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Nisshinbo Micro Devices Inc
Part No:
NJM7815FA
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Family:
NJM7815
Dimension:
10 x 4.7 x 16 mm
Line Regulation:
150 mV
Accuracy:
N/A
Function:
Standard
Maximum Input Voltage:
35 V
Load Regulation:
150 mV
Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220F
Search Keywords:
NJM7815FA
IN STOCK:
0
On Order:
8
can ship 1/1/25
Minimum Order:
50
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$0.5597
$0.560
50
$0.5088
$25.440
500
$0.4134
$206.700
1,000
$0.3949
$394.900
3,000
$0.3727
$1,118.100
5,000
$0.3625
$1,812.500
8,000
$0.3570
$2,856.000
10,000
$0.3517
$3,517.000
15,000
+
$0.3464
$5,196.000
Product Guides