Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Nisshinbo Micro Devices Inc
Part No:
NJM7824FA
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Line Regulation:
240 mV
Function:
Standard
Dimension:
10 x 4.7 x 16 mm
Load Regulation:
240 mV
Accuracy:
N/A
Family:
NJM7824
Maximum Input Voltage:
40 V
Standard Regulator Pos 24V 1.5A 3-Pin(3+Tab) TO-220F
Search Keywords:
NJM7824FA
IN STOCK:
60
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4844
$24.220
500
$0.3986
$199.300
1,000
$0.3819
$381.900
3,000
$0.3619
$1,085.700
5,000
$0.3527
$1,763.500
8,000
$0.3474
$2,779.200
10,000
$0.3422
$3,422.000
15,000
+
$0.3370
$5,055.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1714971
PCB terminal block - nominal current: 32 A - rated voltage (III/2): 1000 V - nominal cross...
T92S11D12-24
High Power PCB Relay - 2 form C (2 CO) - 24VDC Coil - 30A Contact Rating - 600VAC Switchin...
7128DG
Heat Sink Passive TO-220 Clip Copper 19.2°C/W Matte Tin
SLPX222M063A3P3
Aluminum Electrolytic Capacitor - 85°C - Radial - 2200uF (+/-) 20% - 63VDC - Snap-in - 22...