Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Nisshinbo Micro Devices Inc
Part No:
NJM78L15UA-TE1
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Reel
Function:
Standard
Load Regulation:
150 mV
Maximum Input Voltage:
35 V
Accuracy:
N/A
Line Regulation:
300 mV
Family:
NJM78L15
Dimension:
4.5 x 2.5 x 1.5 mm
Standard Regulator Pos 15V 0.1A 4-Pin(3+Tab) SOT-89 T/R
Search Keywords:
NJM78L15UATE1
IN STOCK:
6,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.2520
$252.000
3,000
$0.2410
$723.000
5,000
$0.2342
$1,171.000
8,000
$0.2278
$1,822.400
10,000
$0.2244
$2,244.000
25,000
$0.2188
$5,470.000
50,000
+
$0.2155
$10,775.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SF4D-DC24V
Relays 24VDC 1.152KOhm 6A 4PST-NO/4PST-NC (53.3x33x16.5)mm THT Safety Relay
GT5Y-4SN6A100
Electromechanical Delay Relay 4PDT 3A 100V to 120VAC Plug-In
RS-15-15
AC/DC Power Supply - 1 Output - 15V@1A - 15W
XC5C-9622
Conn DIN 41612 PL 96 POS 2.54mm Solder RA Thru-Hole
XH3A-3041-2A
Conn Shrouded Header PL 30 POS 1.27mm Solder ST Thru-Hole