help desk software

NJM78M06FA

NISSHINBO MICRO DEVICES INC

Standard Regulator Pos 6V 0.5A 3-Pin(3+Tab) TO-220F

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
NISSHINBO MICRO DEVICES INC
Part No:
NJM78M06FA
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Supplier Standard Pack:
1000
Package Type:
Bag
Load Regulation:
60 mV
Line Regulation:
60 mV
Function:
Standard
Maximum Input Voltage:
35 V
Dimension:
10 x 4.7 x 16 mm
Family:
NJM78M06
Accuracy:
N/A
Standard Regulator Pos 6V 0.5A 3-Pin(3+Tab) TO-220F
Search Keywords:
NJM78M06FA
IN STOCK: 1,158
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.897
$22.425
250
$0.738
$184.500
500
$0.727
$363.500
1,000
$0.707
$707.000
3,000
$0.653
$1,959.000
5,000
$0.643
$3,215.000
8,000
$0.634
$5,072.000
15,000 +
$0.624
$9,360.000
DOWNLOADS