Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Nisshinbo Micro Devices Inc
Part No:
NJM78M15FA
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Family:
NJM78M15
Line Regulation:
60 mV
Dimension:
10 x 4.7 x 16 mm
Accuracy:
N/A
Function:
Standard
Load Regulation:
150 mV
Maximum Input Voltage:
35 V
Standard Regulator Pos 15V 0.5A 3-Pin(3+Tab) TO-220F
Search Keywords:
NJM78M15FA
IN STOCK:
1,500
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4288
$21.440
500
$0.3528
$176.400
1,000
$0.3475
$347.500
3,000
$0.3245
$973.500
5,000
$0.3122
$1,561.000
8,000
$0.3075
$2,460.000
15,000
$0.3029
$4,543.500
25,000
+
$0.2983
$7,457.500
Product Guides
CUSTOMERS
ALSO BOUGHT
RK50112A0004
Res POT 100K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 8mm (63 X 50 X 52mm) Pin Panel Mount/...
031-1007-004
Contact SKT Crimp ST Cable Mount
181-015-213R531
Female High-Density .350" Footprint D-Sub 15 Position Right Angle Dip Solder
NJM064D
OP Amp Quad GP ±18V 14-Pin PDIP
E3ZLL812M
Photoelectric Sensor Background Suppression Light ON/Dark ON PNP 0.04m 4-Pin