Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Nisshinbo Micro Devices Inc
Part No:
NJU6318AE
RoHS:
Yes
Supplier Standard Pack
100
Package Type:
Tube
Dimension:
5 x 3.9 x 1.5 mm
Family:
NJU6318
Category:
Crystal Oscillator
Packaging:
Tape and Reel
Mounting:
Surface Mount
Operating Temperature:
-40 to 85 °C
Life Cycle:
Discontinued
Crystal Oscillator 8-Pin EMP T/R
Search Keywords:
NJU6318AE
This product is not in stock and cannot be back-ordered
Different packaging options available. See Alternatives
Product Guides