help desk software
DATA SHEET

NJU6318AE-TE2

Nisshinbo Micro Devices Inc

Crystal Oscillator 8-Pin EMP T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Nisshinbo Micro Devices Inc
Part No:
NJU6318AE-TE2
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Packaging:
Tape and Reel
Family:
NJU6318
Category:
Crystal Oscillator
Operating Temperature:
-40 to 85 °C
Mounting:
Surface Mount
Dimension:
5 x 3.9 x 1.5 mm
Life Cycle:
Discontinued
Crystal Oscillator 8-Pin EMP T/R
Search Keywords:
NJU6318AETE2
  This product is discontinued, but still in stock
IN STOCK: 1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
2000
Available in less than min:
1
Multiple:
2000
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.5411
$0.541
2,000
$0.4919
$983.800
4,000
$0.4732
$1,892.800
6,000
$0.4661
$2,796.600
8,000
$0.4591
$3,672.800
10,000
$0.4522
$4,522.000
16,000 +
$0.4454
$7,126.400
Tools/3D Models
Product Guides