help desk software
DATA SHEET

NJU6323E-TE1

Nisshinbo Micro Devices Inc

Quartz oscillator 8-Pin EMP

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Nisshinbo Micro Devices Inc
Part No:
NJU6323E-TE1
RoHS:
Yes
HTS:
8542390001
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Operating Temperature:
-40 to 85 °C
Packaging:
N/A
Category:
Quartz oscillator
Family:
NJU6323
Mounting:
Surface Mount
Dimension:
5 x 3.9 x 1.5 mm
Quartz oscillator 8-Pin EMP
Search Keywords:
NJU6323ETE1
  Different packaging options available.  See Alternatives
IN STOCK: 23
Ships today, if you order in
You may purchase in-stock quantity up to 23
Minimum Order:
2000
Available in less than min:
23
Multiple:
2000
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.5203
$0.520
2,000
$0.4730
$946.000
4,000
$0.4420
$1,768.000
8,000
$0.4140
$3,312.000
16,000
$0.4040
$6,464.000
50,000 +
$0.3630
$18,150.000
Tools/3D Models
Product Guides