Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Nisshinbo Micro Devices Inc
Part No:
NJU7032M
RoHS:
Yes
HTS:
8542330001
ECCN:
EAR99
Supplier Standard Pack
2000
Package Type:
Tube
Maximum Dual Supply Voltage:
N/R
Dimension:
5 x 5 x 1.6 mm
Family:
NJU7032
OP Amp Dual GP 16V 8-Pin DMP
Search Keywords:
NJU7032M
IN STOCK:
580
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
500
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$2.51
$62.750
100
$2.47
$247.000
250
$2.43
$607.500
500
$2.40
$1,200.000
1,000
$1.48
$1,480.000
1,500
$1.17
$1,755.000
2,000
+
$1.14
$2,280.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1057293-1
3052 1648 10
FN9222-6-06
IEC Filter - 0.1 µF - 250 VAC - IEC - Mains - 6 A - Quick Connect - 780 µH.
LY30DC12
Power Relay 12VDC 10A 3PDT(28x21.5x36)mm THT
FTR-MYAA024D
Power Relay 24VDC 5A SPST-NO(20x5x12)mm THT
Z15EW22B
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 15A 250VAC 250VDC 186.42VA 1.94...