help desk software
DATA SHEET

NJW1109V-TE1

Nisshinbo Micro Devices Inc

Audio Amp Headphone 2-CH Stereo 100W Class-AB 14-Pin SSOP T/R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Nisshinbo Micro Devices Inc
Part No:
NJW1109V-TE1
RoHS:
Yes
HTS:
8542330000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
2000
Package Type:
Reel
Function:
Headphone
Dimension:
5 x 4.4 x 1.15 mm
Family:
NJW1109
Maximum Dual Supply Voltage:
N/R
Audio Amp Headphone 2-CH Stereo 100W Class-AB 14-Pin SSOP T/R
Search Keywords:
NJW1109VTE1
IN STOCK: 0
MOQ for out of Stock Qty:
500
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$1.797
$898.500
1,000
$1.106
$1,106.000
1,500
$0.875
$1,312.500
2,000 +
$0.858
$1,716.000
Tools/3D Models
Product Guides