11925PB-B2L-AA-00
NMB Technologies CorporationTubeaxial Fan - 220VAC - Square 119mm L x 119mm H - Ball Bearing - 71.4 CFM (2.00m³/min) - 38.0dB - 11W - 2700 RPM - 2 Wire Leads. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
NMB Technologies Corporation
Part No:
11925PB-B2L-AA-00
RoHS:
Yes
COO:
CN
Supplier Standard Pack
40
The 11925PB-B2L-AA-00 from NMB TECHNOLOGIES CORPORATION is square tubeaxial fan with ball bearing and 2 wire leads. This fan has 220VAC voltage rating, 71.4 CFM (2.00m³/min) air flow, 38.0dB noise, 11W power and 2700 RPM speed. Dimensions of this fan are: 119mm L x 119mm H x 25.00mm W. Operating temperature range is from 14 to 158°F (-10 to 70°C).
Search Keywords:
11925PBB2LAA00
IN STOCK:
35
Can Ship immediately
MOQ for out of Stock Qty:
10
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$105.21
$105.210
5
$103.63
$518.150
10
$102.08
$1,020.800
20
$62.82
$1,256.400
30
$49.73
$1,491.900
40
+
$48.73
$1,949.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
51M30-01-2-03N
Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
BZ-7RT04
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), No...
A-USB30AM-30AF-050
Cable Assembly, USB 3.0, Type A-A, M-F
LFJ600301CID
600V Class J Block With Indication