Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Norcomp
Part No:
160-000-001R031
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
500
The 160-000-001R031 is nickel jackscrew slotted for D-Sub connectors.
Search Keywords:
160000001R031
IN STOCK:
359
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
25
$1.346
$33.650
250
$1.094
$273.500
500
$1.045
$522.500
1,000
$1.000
$1,000.000
2,500
$0.877
$2,192.500
5,000
$0.853
$4,265.000
7,500
$0.841
$6,307.500
10,000
+
$0.828
$8,280.000
Product Guides
CUSTOMERS
ALSO BOUGHT
205205-2
CRIMP SNAP RCPT ASSY,SIZE 2
205204-4
This plug from TE comes from their HDP-20 Series of Snap-In Contact Connectors. This D-sub...
249-1950-000
Connector Accessory - 0.875in Max Cable Dia - Junction Shell Kit - Thermoplastic
205206-3
Plug for Male Contacts Housing D-Sub Connector 15 Position
RH1B-UDC24V
Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket