Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Norcomp
Part No:
160-000-060R031
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
This M2.6 Thumbscrew (part number 160-000-060R031) from NORCOMP is a small, easy-to-use thumbscrew designed to secure components in place with a simple twist. Its compact size and durable construction make it ideal for various electronic applications where frequent adjustments or replacements are necessary. Upgrade your equipment with this reliable thumbscrew for added convenience and peace of mind.
Search Keywords:
160000060R031
IN STOCK:
300
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
100
$0.885
$88.500
300
$0.719
$215.700
1,000
$0.687
$687.000
2,500
$0.575
$1,437.500
5,000
$0.567
$2,835.000
7,500
$0.558
$4,185.000
10,000
$0.550
$5,500.000
15,000
+
$0.542
$8,130.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
5-747904-5
9 Position D-Sub Plug, Male Pins Connector
205210-8
D Sub Connector Housing - 37 Ways - D Sub - DC - AMPLIMITE HDP-20 Series - Plug - Steel Bo...
112132
RF Connector - BNC Straight Crimp Plug for RG-174 RG-316 LMR-100 50 Ohms
206044-1
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...
5205817-3
FEMALE SCREWLOCK KIT