171-009-103L031
NorcompD-Sub Connector - Plug - Male Pins - 9 Positions - Shell Size 1 (E) - Mating Side (4-40) - 20 to 28AWG - Grounding Indents - Solder Cup - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Norcomp
Part No:
171-009-103L031
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
80
The NORCOMP 171-009-103L031 is a durable and high-quality D Subminiature Connector designed for various applications. It features a 9-contact configuration, making it suitable for a range of connections. With a male gender and solder terminals, this connector ensures a secure and reliable connection. It is built to withstand demanding environments, making it ideal for industrial, military, and aerospace applications. Whether you need a reliable connector for data transmission, signal control, or power supply, the NORCOMP 171-009-103L031 is an excellent choice.
Search Keywords:
171009103L031
IN STOCK:
597
Can Ship immediately
Minimum Order:
80
Multiple:
80
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
80
$1.55
$124.000
160
$1.50
$240.000
320
$1.43
$457.600
560
$1.37
$767.200
1,040
$1.35
$1,404.000
2,560
$1.19
$3,046.400
5,040
$1.16
$5,846.400
7,520
+
$1.14
$8,572.800
CUSTOMERS
ALSO BOUGHT
5-747909-2
15 Position D-Sub Receptacle, Female Sockets Connector
205204-9
This plug from TE’s HDP-20 Crimp Snap-In Contact Connectors series features a zinc plated ...
1-640508-0
Connector Housing - MR Series - Receptacle - 3 Positions - 4.19 mm - Miniature Rectangular...
PX0410/02P/5560
Conn Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Buccaneer®
170244-1
Conn TYPE-3 1.57DIA SOCKET ASSY L/P