858-005-103RLU4
NorcompCircular Connector - Receptacle - Male Pins - 5 Positions - 4A - 60V - Thread Size M12 - A Coded - Solder Cup Termination - Cable Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Norcomp
Part No:
858-005-103RLU4
RoHS:
Yes
HTS:
8536694020
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
100
NORCOMP part 858-005-103RLU4 is a versatile and high-performance connector that is designed to meet the demanding requirements of various electronic applications. This connector offers exceptional reliability and durability, making it ideal for use in industries such as aerospace, telecommunications, and industrial automation.Featuring a robust construction, the NORCOMP part 858-005-103RLU4 ensures a secure and stable connection. It is equipped with a reliable threaded interface and a rugged shell, providing excellent protection against environmental factors such as moisture, dust, and vibration.With its compact design and easy installation, this connector is well-suited for space-constrained applications. It offers a high-density contact arrangement, enabling efficient use of limited board space without compromising on performance.The NORCOMP part 858-005-103RLU4 is engineered to deliver exceptional signal integrity and EMI/RFI protection. It boasts low contact resistance and superior shielding capabilities, ensuring reliable transmission and minimal signal interference.This connector is also built to handle high-speed data transmission, making it an ideal choice for applications that require fast and reliable communication. It supports various protocols, including USB, Ethernet, and HDMI, enabling seamless connectivity in a broad range of devices.Overall, the NORCOMP part 858-005-103RLU4 is a top-quality connector that combines ruggedness, performance, and versatility. It is trusted by professionals worldwide for its exceptional reliability and suitability for a wide range of industrial applications.
Search Keywords:
858005103RLU4
IN STOCK:
338
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$8.59
$42.950
25
$7.06
$176.500
50
$6.96
$348.000
100
$6.77
$677.000
300
$6.25
$1,875.000
500
$6.16
$3,080.000
1,000
$6.07
$6,070.000
2,500
+
$5.34
$13,350.000
Product Guides