970-009-010R011
NorcompTwo Piece Backshell - 9 Positions - Shell Size E - Round Cable - 180° Cable Exit - Unshielded - Mating Screws 4-40 - Plastic - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Norcomp
Part No:
970-009-010R011
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
The NORCOMP part 970-009-010R011 is a high-quality connector accessory designed specifically for use with cables up to a maximum diameter of 0.465 inches. This backshell component is made from durable ABS Polylac material, ensuring superior strength and long-lasting performance. It effectively protects and secures the cable connections, providing a reliable solution for a wide range of applications. With its precise design and reliable construction, this NORCOMP connector accessory is an essential component for any electrical or electronic setup.
Search Keywords:
970009010R011
IN STOCK:
355
Can Ship immediately
On Order:
2,000
can ship 11/25/24
Minimum Order:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$3.00
$30.000
100
$2.44
$244.000
300
$2.14
$642.000
500
$2.03
$1,015.000
1,000
$1.87
$1,870.000
2,500
$1.73
$4,325.000
5,000
$1.71
$8,550.000
7,500
+
$1.68
$12,600.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
DEUH-9S
D-Sub Connector - Receptacle - Female Sockets - 9 Positions - 2 Rows - Shell Size 1 (E) - ...
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
970-015-010R011
Two Piece Backshell - 15 Positions - Shell Size A - Round Cable - 180° Cable Exit - Unshie...
206044-1
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...
42219-1
250 FASTON REC 18-14 AWG NPST