help desk software
DATA SHEET

A62E000002V

Northern Tech

Shrink Boot Adapter Hood

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Northern Tech
Part No:
A62E000002V
RoHS:
Yes
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Backshells1087
Shell Size:
N/A
Angular Function:
1801072°
Operating Temperature:
N/A
Body Material:
Polyvinyl Chloride1073
Dimension:
20.57mm mm
Shrink Boot Adapter Hood
Search Keywords:
A62E000002V
IN STOCK: 335
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.59
$45.900
25
$4.36
$109.000
50
$2.49
$124.500
100
$1.45
$145.000
250
$1.30
$325.000
500
$1.20
$600.000
1,000 +
$1.14
$1,140.000
Tools/3D Models
Product Guides