B71E014256
Northern TechConnector Accessories Thumb Screw Straight Steel Bright Zinc .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Northern Tech
Part No:
B71E014256
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Type:
Thumb Screw3365
Dimension:
49.273362mm
Operating Temperature:
N/A
The NORTHERN TECH part B71E014256 is a high-quality connector accessory, specifically a thumb screw, designed to ensure secure and hassle-free connections. This particular model features a straight design and is made of durable steel with a bright zinc finish, offering excellent strength and reliability. It is an essential component for various applications requiring regular connection adjustments, such as electronic equipment, computer hardware, and industrial machinery. With its bright zinc coating, this thumb screw not only provides a sleek and professional appearance but also enhances resistance against corrosion and wear. Trust in the NORTHERN TECH B71E014256 to deliver effective and efficient performance, enabling smooth and convenient connections in a variety of settings.
Search Keywords:
B71E014256
IN STOCK:
0
On Order:
5,405
can ship 1/24/25
3,000
can ship 3/24/25
Minimum Order:
130
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
130
$0.198
$25.740
250
$0.192
$48.000
500
$0.186
$93.000
1,000
$0.181
$181.000
2,500
+
$0.175
$437.500
Product Guides
CUSTOMERS
ALSO BOUGHT
2219C-SL005
Twisted Pair Cable Tape Polyvinyl Chloride 18 Conductors 22AWG 9.95mm 150VAC - Slate - 30....
5481C-SL005
Slate - 30.48m (100ft)/Spool
1546347-2
Circular Connector Clamp - Right Angle - 11 - 8.36 mm - Thermoplastic - CPC Series.
172167-1
This plug from TE comes from their Mini-Universal MATE-N-LOK Connectors series and feature...
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...