C88E000206
Northern TechConnector Accessories Metal Cover Straight Zinc Alloy Bright Zinc Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Northern Tech
Part No:
C88E000206
RoHS:
Yes
HTS:
8536695050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Metal Cover3365
Dimension:
69.34 x 49.53 x 21.943362mm
Operating Temperature:
N/A
Introducing the NORTHERN TECH part C88E000206, a reliable and high-quality connector accessory designed for various applications. This metal cover is constructed with durable zinc alloy material, ensuring long-lasting performance and resistance against wear and tear. Its straight design allows for seamless integration into your connector setup, offering a secure and efficient connection. With a bright zinc finish, this metal cover not only enhances the visual appeal but also provides added protection against corrosion. Available in bulk quantities, the NORTHERN TECH part C88E000206 is the perfect choice for professionals and DIY enthusiasts seeking a top-notch connector accessory.
Search Keywords:
C88E000206
IN STOCK:
290
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
2
$5.46
$10.920
25
$4.89
$122.250
50
$4.03
$201.500
100
$3.88
$388.000
250
$3.74
$935.000
500
$3.69
$1,845.000
1,000
+
$3.63
$3,630.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-103653-3
14 MTE SHRD PIN HSG SR LATCH
C88E000203
Shrink Boot Adapter 25 POS Metal Cover Zinc Alloy Bright Zinc Finish Bulk
HBL2313
LKG CONN, 20A 125V, L5-20R, B/W
HBL5366C
PLUG, 20A 125V, 5-20P, B/W
1851148
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...