C88E300000
Northern TechShrink Boot Adapters Two Piece Metalized Plastic Straight Exit Cover 9 POS .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Northern Tech
Part No:
C88E300000
RoHS:
Yes
HTS:
8504409580
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Type:
Backshells1087
Shell Size:
11086
Angular Function:
1801072°
Operating Temperature:
N/A
Body Material:
Plastic1073
Dimension:
28.62mm mm
"Introducing our high-quality and durable NORTHERN TECH part C88E300000 Shrink Boot Adapters! These adapters are designed with two-piece metalized plastic construction, ensuring maximum strength and longevity. With a straight exit cover and 9 POS compatibility, they offer a secure and precise connection in various electrical applications. Protect your connectors from environmental factors and mechanical stress by using our reliable shrink boot adapters. Trust in NORTHERN TECH's expertise in providing top-notch solutions for all your electrical connection needs!"
Search Keywords:
C88E300000
IN STOCK:
2,201
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$1.63
$163.000
200
$1.57
$314.000
400
$1.53
$612.000
800
+
$1.50
$1,200.000
Product Guides