MHDE45ZK25K
Northern TechBackshell 45° B Shell Size Nickel Over Copper Zinc Die Cast .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Northern Tech
Part No:
MHDE45ZK25K
RoHS:
Yes
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Backshells1087
Shell Size:
B1086
Angular Function:
451072°
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature1075
Body Material:
Zinc Die Cast1073
Dimension:
53.34 x 40.38 x 14.47mm mm
The NORTHERN TECH part MHDE45ZK25K is a 45° B shell size backshell designed specifically for use with connectors. It is made of a durable zinc die cast material that has been coated with a layer of nickel over copper for enhanced corrosion resistance. This backshell is ideal for applications where space is limited and a 45° angle is required for proper cable routing. With its high-quality construction and reliable performance, the MHDE45ZK25K backshell is a valuable component for ensuring secure and efficient electrical connections.
Search Keywords:
MHDE45ZK25K
IN STOCK:
0
On Order:
959
can ship 3/10/25
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$5.50
$27.500
10
$5.08
$50.800
25
$4.07
$101.750
50
$4.01
$200.500
100
$3.95
$395.000
250
$3.89
$972.500
500
+
$3.83
$1,915.000
Product Guides
CUSTOMERS
ALSO BOUGHT
229968-1
COVER,DUST,PLUG,BLUE,CHAMP
DC24660
Backshell 180° C Shell Size Chromate Over Cadmium Low Carbon Steel
229974-1
I/O Connector - 50 Contacts - Plug - IDC / IDT - Champ-Lok Series - Cable Mount.
5748676-1
Two Piece Backshell - 9 Position - Round Cable Type - 180° Cable Exit - Shielded - Mating ...
DE24657
Backshell 180° Steel