MHDE45ZK37K
Northern TechBackshell 37 POS Metal Cover Zinc Nickel Over Copper Finish .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Northern Tech
Part No:
MHDE45ZK37K
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Backshells1087
Shell Size:
N/A
Angular Function:
451072°
Operating Temperature:
N/A
Body Material:
Zinc Die Cast1073
Dimension:
69.59mm mm
The NORTHERN TECH part MHDE45ZK37K is a high-quality backshell specifically designed to provide excellent protection and reliability for 37-pin connectors. Constructed with durable metal, this backshell features a sleek zinc nickel over copper finish, which not only enhances its visual appeal but also provides superior corrosion resistance. With its exceptional design and craftsmanship, this backshell ensures secure and reliable connections, making it an ideal choice for various industrial and commercial applications.
Search Keywords:
MHDE45ZK37K
IN STOCK:
1,409
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$6.62
$33.100
10
$6.39
$63.900
25
$5.83
$145.750
50
$5.13
$256.500
100
$5.02
$502.000
250
$4.94
$1,235.000
500
+
$4.87
$2,435.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-640519-0
04P MR II PLUG HSG
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
10VB6
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount
BNC320
Connector Accessories Terminal Block Dust Cover