Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Northern Tech
Part No:
MHDETZK15K
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
Backshells1087
Shell Size:
N/A
Angular Function:
1801072°
Operating Temperature:
N/A
Body Material:
Zinc Die Cast1073
Dimension:
39.5mm mm
The NORTHERN TECH part MHDETZK15K, also known as the Cma 15 Straight Exit Metal Cover Nickel, features a sleek and durable design perfect for various applications. This nickel-plated metal cover provides a professional finishing touch to any installation, ensuring a clean and polished appearance. With its straight exit design, it facilitates easy cable routing and management. Reliable and long-lasting, this metal cover guarantees optimal performance and protection. Enhance your project with the NORTHERN TECH MHDETZK15K, the ideal choice for a seamless and stylish solution.
Search Keywords:
MHDETZK15K
IN STOCK:
1,642
Can Ship immediately
On Order:
5,000
can ship 3/10/25
Minimum Order:
10
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
10
$5.05
$50.500
25
$4.87
$121.750
50
$4.01
$200.500
100
$3.86
$386.000
250
$3.73
$932.500
500
$3.67
$1,835.000
1,000
+
$3.62
$3,620.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1897C-SL005
Multi-Conductor Cable Polyvinyl Chloride 2 Conductors 18AWG 5.28mm 300VAC - Slate - 30.48m...
206043-1
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 14 Contacts.
204370-2
PIN CONTACT,Sz22D,22-28 AWG
211769-1
17-9 CPC RECEPT REV SEX
212618-1
CONTACT PIN ASSY.