Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Northern Tech
Part No:
NA30E910000
RoHS:
Yes
HTS:
8205595560
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bulk
Connector Accessories Metal Cover Zinc
Type Metal Cover
Body Orientation Right Angle
Product Length (mm) 59.33
Product Height (mm) 15.24
Search Keywords:
NA30E910000
IN STOCK:
845
Ships today, if you order in
Minimum Order:
2
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
2
$16.66
$33.320
25
$6.25
$156.250
50
$4.17
$208.500
100
$3.73
$373.000
300
$3.48
$1,044.000
500
$3.24
$1,620.000
1,000
+
$3.16
$3,160.000
Product Guides