Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Northern Tech
Part No:
NA30E940000L
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Bulk
Type:
Metal Cover3365
Dimension:
86.87 x 22.353362mm
Operating Temperature:
N/A
Keep your connectors protected and secure with this high-quality metal cover zinc accessory. Designed specifically for NA30E940000L connectors, this cover provides an extra layer of durability and longevity to ensure optimal performance. Made from top-grade materials, this metal cover is built to last and is the perfect addition to your connector setup. Safeguard your investment with this reliable and cost-effective accessory.
Search Keywords:
NA30E940000L
IN STOCK:
36
Ships today, if you order in
On Order:
200
can ship 12/23/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$5.73
$57.300
20
$5.45
$109.000
40
$5.18
$207.200
80
+
$4.91
$392.800
Product Guides
CUSTOMERS
ALSO BOUGHT
322821
TERMINAL,SOLIS R 90DEG 16-14
1004P1T1B1M1QEH
Toggle Switch - 4PDT - On-None-On - 120VAC/28VDC - 5A - Silver Plated Contacts - Solder Lu...
P8-10RHT6-T
High Temperature Ring Terminal, 8 AWG, #10 stud size, non-insulated, bulk package.
NA30E930000L
Connector Accessories 37 POS Metal Right Angle Cover Zinc Alloy Nickel Finish Bulk
256-30695-1353
Copper One-Hole Lug - 90 Degree Standard Barrel - Peep Hole - Wire Size 14-10 AWG - #10 Bo...