Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Nte Electronics
Part No:
R56-1D.5-6
RoHS:
Yes
HTS:
8536410030
COO:
DE
Type:
Dry
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
100 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
10 VA
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Reed Relays 5VDC 500Ohm 0.5A SPST-NO (19.05x9.52x7)mm THT Dry
Search Keywords:
R561D56
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
10
Available in less than min:
3
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$4.983
$4.983
10
$4.530
$45.300
50
$3.960
$198.000
250
$3.480
$870.000
500
$3.280
$1,640.000
1,000
$3.200
$3,200.000
2,500
$3.110
$7,775.000
5,000
$3.060
$15,300.000
7,500
+
$2.940
$22,050.000
DOWNLOADS