Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
nVent SCHROFF
Part No:
20809285
RoHS:
Yes
Supplier Standard Pack
10
Package Type:
Handle - Static - Trapeziform - Aluminum - 7HP.
Search Keywords:
20809285
IN STOCK:
170
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Product Guides
CUSTOMERS
ALSO BOUGHT
25.340.3353.0
Conn Rising Cage Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 15A Carton
DPS9SG902
Switch Thumb-Pushwheel - Thumbwheel Hexadecimal - 20VAC - 20VDC - PC Board Panel Mount.
25.340.3653.0
Conn Rising Cage Terminal Block F 6 POS 5.08mm Screw RA Cable Mount 15A Carton
249-7968-3732-504F
249 LED PMI 0.375" Stovepipe Green, 5 VDC
30818-603
Fp Plug-In Unit 3U 7Hp.