Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
nVent SCHROFF
Part No:
20817325
RoHS:
Yes
HTS:
8205595560
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
10
Extractor Handle In Key Form 1
Search Keywords:
20817325
IN STOCK:
8
Can Ship immediately
You may purchase in-stock quantity up to 8
Minimum Order:
10
Available in less than min:
8
Factory Lead-Time
12 Weeks
Product Guides
Accessories
21101101
Screw - Steel - Nickel Plated - Slotted Collar - Posidriv - M2.5x12.3 - Pk of 100
24560159
21100721
Washers Flat Steel Nickel. Pkg of 100.
60807181
Printed Board Bracket, 2 Thread M2.5 for Front Panel/PCB Fixing, Die Cast Zinc
21100464
Plastic Sleeve - For Form Hole 5.9mm x 3.3mm - PA - UL90V2 - Grey - Pk of 100
21100662
Metal Sleeve - Form Hole - 5.9 x 3.3 - Press‐in
CUSTOMERS
ALSO BOUGHT
MS91528-1D2B
Switch Access Rotary Switch Round Knob
250-1472-500
371 Series Lens Cap Short Cylindrical Translucent Green
250-8738-14-504
250 Series, turret 3/8" MH Black Anodized DataLamp Cartridge PMI Base
507-4957-3333-500F
5V DC YELLOW (AMBER) SHORT CYLINDRICAL LED INDICATOR
AM2R-A3-LC07D-A-30-2
Circuit Breaker Hydraulic Magnetic 2Pole 30A 277VAC