Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
nVent SCHROFF
Part No:
20822048
RoHS:
Yes
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
2
Type:
DIN 416123410
Gender:
F3394
Body Orientation:
Right Angle3390
Mounting:
Through Hole3402
Pitch:
5.08 mm
Number of Contacts:
19
Termination Method:
Solder3409
PERFORATED RAIL FOR CONNECTOR ACCORDING TO EN 60603-2
Search Keywords:
20822048
IN STOCK:
20
Can Ship immediately
Price Per:
Piece
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
+
$32.20
$32.200
Product Guides
CUSTOMERS
ALSO BOUGHT
30818273
Front Panels, Unshielded Al ,Pre-Anodised ,Cut Edge Plain,Clean
30818518
Access Front Panel Unshielded
30849140
Front panel, U-Profile with notch, 6 H / 2 HP
64560010
Splitting Extrusion 6 U For Combined Mounting
64568005
Guide Rail - Accessory Type - PC - 160 mm Board Depth - 2 mm Groove Width - Polycarbonate ...